Connector End Plate, Rail Type For Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7920340000

DigiKey Part Number
281-4959-ND
Manufacturer
Manufacturer Product Number
7920340000
Description
CONN TERM BLK END PLATE RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
End Plate, Rail Type
Number of Positions
-
For Use With/Related Products
Z Series
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Factory Stock: 540
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,71400 Kč167,14 Kč
2515,66440 Kč391,61 Kč
5014,91280 Kč745,64 Kč
10014,20090 Kč1 420,09 Kč
25013,31104 Kč3 327,76 Kč
50012,67482 Kč6 337,41 Kč
1 00012,06986 Kč12 069,86 Kč
2 50011,31406 Kč28 285,15 Kč
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč