
7915060000 | |
|---|---|
DigiKey Part Number | 281-4956-ND |
Manufacturer | |
Manufacturer Product Number | 7915060000 |
Description | DIN RAIL 35MMX7MM SLOT 78" STL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
Category | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Manufacturer Weidmüller | Length 78.740" (2000.00mm) |
Packaging Bulk | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Galvanized |
Slotted/Unslotted Slotted |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 877,51000 Kč | 877,51 Kč |
| 10 | 636,84800 Kč | 6 368,48 Kč |
| 40 | 549,85900 Kč | 21 994,36 Kč |
| 80 | 519,01025 Kč | 41 520,82 Kč |
| 120 | 504,09900 Kč | 60 491,88 Kč |
| 280 | 499,12846 Kč | 139 755,97 Kč |
| Unit Price without VAT: | 877,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 061,78710 Kč |











