Parametric Equivalent
Parametric Equivalent




7910300000 | |
|---|---|
DigiKey Part Number | 281-6050-ND |
Manufacturer | |
Manufacturer Product Number | 7910300000 |
Description | CONN TERM BLK DISCONN 10-22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 10-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 22 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-6mm² |
Disconnect Type Switch, Knife | Color Beige |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 13mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7910270000 | Weidmüller | 32 | 281-6049-ND | 249,46000 Kč | Parametric Equivalent |
| 7910370000 | Weidmüller | 0 | 7910370000-ND | 121,46500 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,04000 Kč | 266,04 Kč |
| 10 | 188,96100 Kč | 1 889,61 Kč |
| 25 | 167,40440 Kč | 4 185,11 Kč |
| 50 | 154,39820 Kč | 7 719,91 Kč |
| 100 | 143,89300 Kč | 14 389,30 Kč |
| 250 | 133,21636 Kč | 33 304,09 Kč |
| 500 | 127,11182 Kč | 63 555,91 Kč |
| 1 000 | 122,35367 Kč | 122 353,67 Kč |
| Unit Price without VAT: | 266,04000 Kč |
|---|---|
| Unit Price with VAT: | 321,90840 Kč |









