



7910270000 | |
|---|---|
DigiKey Part Number | 281-6049-ND |
Manufacturer | |
Manufacturer Product Number | 7910270000 |
Description | CONN TERM BLK DISCONN 10-22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 10-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 22 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-6mm² |
Disconnect Type Switch, Knife | Color Beige |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 13mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,46000 Kč | 249,46 Kč |
| 10 | 177,09700 Kč | 1 770,97 Kč |
| 25 | 156,77120 Kč | 3 919,28 Kč |
| 50 | 144,47040 Kč | 7 223,52 Kč |
| 100 | 134,52370 Kč | 13 452,37 Kč |
| 250 | 124,40476 Kč | 31 101,19 Kč |
| 500 | 118,61560 Kč | 59 307,80 Kč |
| 1 000 | 114,09830 Kč | 114 098,30 Kč |
| Unit Price without VAT: | 249,46000 Kč |
|---|---|
| Unit Price with VAT: | 301,84660 Kč |







