Terminal Block Connector 3 Position Feed Through Blue 8-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Blue 8-22 AWG
7907420000
7907420000

7907420000

DigiKey Part Number
281-3774-ND
Manufacturer
Manufacturer Product Number
7907420000
Description
CONN TERM BLK FEED THRU 8-22 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 8-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Current - UL
50 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
8-22 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-10mm²
Number of Positions
3
Color
Blue
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
8.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
13mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7907410000Weidmüller0281-3663-ND115,70000 KčParametric Equivalent
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,75000 Kč116,75 Kč
1082,92100 Kč829,21 Kč
2572,74560 Kč1 818,64 Kč
5066,44180 Kč3 322,09 Kč
10061,25540 Kč6 125,54 Kč
25055,90340 Kč13 975,85 Kč
50052,80368 Kč26 401,84 Kč
1 00050,36643 Kč50 366,43 Kč
Manufacturers Standard Package
Unit Price without VAT:116,75000 Kč
Unit Price with VAT:141,26750 Kč