Parametric Equivalent




7907410000 | |
|---|---|
DigiKey Part Number | 281-3663-ND |
Manufacturer | |
Manufacturer Product Number | 7907410000 |
Description | CONN TERM BLK FEED THRU 8-22 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige 8-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 50 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-10mm² |
Number of Positions 3 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 8.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 13mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7907420000 | Weidmüller | 6 | 281-3774-ND | 116,75000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 10 | 82,18600 Kč | 821,86 Kč |
| 25 | 72,09040 Kč | 1 802,26 Kč |
| 50 | 65,84140 Kč | 3 292,07 Kč |
| 100 | 60,69680 Kč | 6 069,68 Kč |
| 250 | 55,38348 Kč | 13 845,87 Kč |
| 500 | 52,30644 Kč | 26 153,22 Kč |
| 1 000 | 49,88747 Kč | 49 887,47 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |




















