



7906210000 | |
|---|---|
DigiKey Part Number | 281-6047-ND |
Manufacturer | |
Manufacturer Product Number | 7906210000 |
Description | CONN BARRIER STRIP 12CIRCUIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Yellow | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -60°C ~ 130°C | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,83000 Kč | 509,83 Kč |
| 10 | 365,21800 Kč | 3 652,18 Kč |
| 25 | 326,77920 Kč | 8 169,48 Kč |
| 50 | 303,97120 Kč | 15 198,56 Kč |
| 100 | 285,75760 Kč | 28 575,76 Kč |
| 250 | 267,43808 Kč | 66 859,52 Kč |
| 500 | 257,05122 Kč | 128 525,61 Kč |
| Unit Price without VAT: | 509,83000 Kč |
|---|---|
| Unit Price with VAT: | 616,89430 Kč |


