



7906080000 | |
|---|---|
DigiKey Part Number | 281-3114-ND |
Manufacturer | |
Manufacturer Product Number | 7906080000 |
Description | CONN BARRIER STRIP 4CIRCUIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Weidmüller | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type Enclosed |
Terminal Block Type Barrier Block | Color Yellow |
Number of Circuits 4 | Mounting Type Chassis, Panel |
Number of Wire Entries 8 | Material Flammability Rating UL94 5VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,69000 Kč | 411,69 Kč |
| 10 | 293,89600 Kč | 2 938,96 Kč |
| 25 | 262,08680 Kč | 6 552,17 Kč |
| 50 | 243,12500 Kč | 12 156,25 Kč |
| 100 | 227,92770 Kč | 22 792,77 Kč |
| 300 | 210,09207 Kč | 63 027,62 Kč |
| 500 | 203,88378 Kč | 101 941,89 Kč |
| 1 000 | 197,11576 Kč | 197 115,76 Kč |
| Unit Price without VAT: | 411,69000 Kč |
|---|---|
| Unit Price with VAT: | 498,14490 Kč |


