Terminal Block Connector 4 Position Feed Through Blue 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Blue 10-26 AWG
7904300000
7904300000

7904300000

DigiKey Part Number
281-3796-ND
Manufacturer
Manufacturer Product Number
7904300000
Description
CONN TERM BLK FEED THRU 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Current - UL
33 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-6mm²
Number of Positions
4
Color
Blue
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
6.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,30000 Kč86,30 Kč
1061,37700 Kč613,77 Kč
2553,68760 Kč1 342,19 Kč
5048,88340 Kč2 444,17 Kč
10044,90210 Kč4 490,21 Kč
25040,76048 Kč10 190,12 Kč
50038,34990 Kč19 174,95 Kč
1 00036,44770 Kč36 447,70 Kč
5 00033,49105 Kč167 455,25 Kč
Manufacturers Standard Package
Unit Price without VAT:86,30000 Kč
Unit Price with VAT:104,42300 Kč