



7904290000 | |
|---|---|
DigiKey Part Number | 281-3660-ND |
Manufacturer | |
Manufacturer Product Number | 7904290000 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Current - UL | 33 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 49,87000 Kč | 498,70 Kč |
| 25 | 43,56680 Kč | 1 089,17 Kč |
| 50 | 39,59380 Kč | 1 979,69 Kč |
| 100 | 36,28870 Kč | 3 628,87 Kč |
| 250 | 32,83416 Kč | 8 208,54 Kč |
| 500 | 30,81582 Kč | 15 407,91 Kč |
| 1 000 | 29,21914 Kč | 29 219,14 Kč |
| 5 000 | 26,73058 Kč | 133 652,90 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |


















