Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-26 AWG
7904280000
7904280000

7904280000

DigiKey Part Number
281-3671-ND
Manufacturer
Manufacturer Product Number
7904280000
Description
CONN TERM BLK GROUND 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
6.1mm
Manufacturer
Weidmüller
Termination Style
Push In, Spring
Series
Wire Gauge or Range - AWG
10-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-6mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Thermoplastic, Wemid
Number of Positions
4
Material Flammability Rating
UL94 V-0
Number of Levels
1
Stripping Length
12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Factory Stock: 1 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,65000 Kč215,65 Kč
10153,01200 Kč1 530,12 Kč
25135,18520 Kč3 379,63 Kč
50124,35440 Kč6 217,72 Kč
100115,56880 Kč11 556,88 Kč
250106,60684 Kč26 651,71 Kč
500101,46864 Kč50 734,32 Kč
1 00097,45487 Kč97 454,87 Kč
Manufacturers Standard Package
Unit Price without VAT:215,65000 Kč
Unit Price with VAT:260,93650 Kč