7904220000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7904220000

DigiKey Part Number
7904220000-ND
Manufacturer
Manufacturer Product Number
7904220000
Description
CONN TERM BLK END PLATE BLUE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector End Plate For Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
Z Series
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,78000 Kč55,78 Kč
1040,01600 Kč400,16 Kč
2534,90080 Kč872,52 Kč
5031,65920 Kč1 582,96 Kč
10028,94160 Kč2 894,16 Kč
25026,08516 Kč6 521,29 Kč
50024,40916 Kč12 204,58 Kč
1 00023,07880 Kč23 078,80 Kč
5 00020,99864 Kč104 993,20 Kč
Unit Price without VAT:55,78000 Kč
Unit Price with VAT:67,49380 Kč