



7904190000 | |
|---|---|
DigiKey Part Number | 281-3688-ND |
Manufacturer | |
Manufacturer Product Number | 7904190000 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 33 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-6mm² |
Number of Positions 3 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1770360000 | Weidmüller | 86 | 281-2947-ND | 93,02000 Kč | Parametric Equivalent |
| 1770860000 | Weidmüller | 31 | 281-4746-ND | 93,02000 Kč | Parametric Equivalent |
| 1770870000 | Weidmüller | 0 | 281-4747-ND | 58,02580 Kč | Parametric Equivalent |
| 7904180000 | Weidmüller | 20 | 281-3651-ND | 89,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 59,50800 Kč | 595,08 Kč |
| 25 | 52,05840 Kč | 1 301,46 Kč |
| 50 | 47,38400 Kč | 2 369,20 Kč |
| 100 | 43,50580 Kč | 4 350,58 Kč |
| 250 | 39,47288 Kč | 9 868,22 Kč |
| 500 | 37,12320 Kč | 18 561,60 Kč |
| 1 000 | 35,26845 Kč | 35 268,45 Kč |
| 5 000 | 32,38450 Kč | 161 922,50 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |















