



7904170000 | |
|---|---|
DigiKey Part Number | 281-3756-ND |
Manufacturer | |
Manufacturer Product Number | 7904170000 |
Description | CONN TERM BLK GROUND 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 10-26 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 6.1mm |
Manufacturer Weidmüller | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 10-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-6mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Thermoplastic, Wemid |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 97,07400 Kč | 970,74 Kč |
| 25 | 85,29400 Kč | 2 132,35 Kč |
| 50 | 78,04120 Kč | 3 902,06 Kč |
| 100 | 72,09660 Kč | 7 209,66 Kč |
| 250 | 65,97908 Kč | 16 494,77 Kč |
| 500 | 62,44680 Kč | 31 223,40 Kč |
| 1 000 | 59,67422 Kč | 59 674,22 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |















