7760056318
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7760056318

DigiKey Part Number
281-7760056318-ND
Manufacturer
Manufacturer Product Number
7760056318
Description
DRI314524LT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
2500VA, 240W
Coil Current
50 mA
Coil Type
Non Latching
Features
Lighted Indicator, Test Button
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
240 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1153,67000 Kč153,67 Kč
5135,35200 Kč676,76 Kč
10127,81600 Kč1 278,16 Kč
Unit Price without VAT:153,67000 Kč
Unit Price with VAT:185,94070 Kč