

7760056100 | |
|---|---|
DigiKey Part Number | 7760056100-ND |
Manufacturer | |
Manufacturer Product Number | 7760056100 |
Description | RELAY GEN PURPOSE 4PDT 10A 220V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 220VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2500VA | |
Coil Current | 5.2 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 165 VDC | |
Must Release Voltage | 22 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 42 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,88000 Kč | 227,88 Kč |
| 10 | 202,90500 Kč | 2 029,05 Kč |
| 25 | 193,77720 Kč | 4 844,43 Kč |
| 50 | 187,12840 Kč | 9 356,42 Kč |
| 100 | 180,70230 Kč | 18 070,23 Kč |
| 250 | 172,54240 Kč | 43 135,60 Kč |
| 500 | 166,61126 Kč | 83 305,63 Kč |
| 1 000 | 160,87946 Kč | 160 879,46 Kč |
| Unit Price without VAT: | 227,88000 Kč |
|---|---|
| Unit Price with VAT: | 275,73480 Kč |

