
| 7760056070 | |
|---|---|
| DigiKey Part Number | 7760056070-ND | 
| Manufacturer | |
| Manufacturer Product Number | 7760056070 | 
| Description | RELAY GEN PURPOSE DPDT 10A 48V | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | DPDT (2 Form C) | |
| Contact Rating (Current) | 10 A | |
| Switching Voltage | 250VAC - Max | |
| Load - Max Switching | 2500VA | |
| Coil Current | 18.5 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | Plug In | |
| Seal Rating | - | |
| Coil Insulation | - | |
| Must Operate Voltage | - | |
| Must Release Voltage | - | |
| Operate Time | 20 ms | |
| Release Time | 20 ms | |
| Operating Temperature | -40°C ~ 60°C | |
| Contact Material | Silver Nickel (AgNi) | |
| Approval Agency | cURus | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 2600 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 190,17000 Kč | 190,17 Kč | 
| 10 | 169,31900 Kč | 1 693,19 Kč | 
| 25 | 161,69600 Kč | 4 042,40 Kč | 
| 50 | 156,14900 Kč | 7 807,45 Kč | 
| 100 | 150,78940 Kč | 15 078,94 Kč | 
| 250 | 143,98084 Kč | 35 995,21 Kč | 
| 500 | 139,03194 Kč | 69 515,97 Kč | 
| 1 000 | 134,25030 Kč | 134 250,30 Kč | 
| Unit Price without VAT: | 190,17000 Kč | 
|---|---|
| Unit Price with VAT: | 230,10570 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic