General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7760056061

DigiKey Part Number
7760056061-ND
Manufacturer
Manufacturer Product Number
7760056061
Description
RELAY GEN PURPOSE DPDT 10A 48V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC - Max
Load - Max Switching
2500VA
Coil Current
18.5 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
2600 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,93000 Kč154,93 Kč
10138,08800 Kč1 380,88 Kč
25131,86560 Kč3 296,64 Kč
50127,34820 Kč6 367,41 Kč
100122,97830 Kč12 297,83 Kč
250117,42700 Kč29 356,75 Kč
500113,39256 Kč56 696,28 Kč
1 000109,49347 Kč109 493,47 Kč
Unit Price without VAT:154,93000 Kč
Unit Price with VAT:187,46530 Kč