Signal Conditioner Current DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7760054122

DigiKey Part Number
281-7760054122-ND
Manufacturer
Manufacturer Product Number
7760054122
Description
SIGNAL DISTRIBUTOR SCREW CONN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Signal Conditioner
Input Type
Current
Input Range (Current, Voltage)
4 ~ 20mA
Input Range (Additional)
-
Output Type
Current
Output Range
4 ~ 20mA
Isolation
300V (Working), 2000V (Test)
Features
-
Voltage - Supply
Loop Powered
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 109,10000 Kč4 109,10 Kč
53 840,53400 Kč19 202,67 Kč
103 740,39500 Kč37 403,95 Kč
253 620,54240 Kč90 513,56 Kč
503 538,46120 Kč176 923,06 Kč
Manufacturers Standard Package
Unit Price without VAT:4 109,10000 Kč
Unit Price with VAT:4 972,01100 Kč