
7760054118 | |
|---|---|
DigiKey Part Number | 281-7760054118-ND |
Manufacturer | |
Manufacturer Product Number | 7760054118 |
Description | SIGNAL CONVERTER/ISOLATOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 4 ~ 20mA | |
Isolation | 300V (Working), 2000V (Test) | |
Features | - | |
Voltage - Supply | Loop Powered | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 821,47000 Kč | 3 821,47 Kč |
| 5 | 3 571,26200 Kč | 17 856,31 Kč |
| 10 | 3 477,92300 Kč | 34 779,23 Kč |
| 25 | 3 366,20280 Kč | 84 155,07 Kč |
| 50 | 3 289,69440 Kč | 164 484,72 Kč |
| Unit Price without VAT: | 3 821,47000 Kč |
|---|---|
| Unit Price with VAT: | 4 623,97870 Kč |







