



7760054115 | |
|---|---|
DigiKey Part Number | 281-3388-ND |
Manufacturer | |
Manufacturer Product Number | 7760054115 |
Description | ACT20P-CI-2CO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
Category | Output Type Current |
Manufacturer Weidmüller | Output Range 0 ~ 20mA |
Series | Isolation 2000V |
Packaging Bulk | Voltage - Supply 20 ~ 30VDC |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Current | Operating Temperature -20°C ~ 60°C |
Input Range (Current, Voltage) 0 ~ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 269,37000 Kč | 6 269,37 Kč |
| 10 | 4 879,34700 Kč | 48 793,47 Kč |
| 25 | 4 557,42280 Kč | 113 935,57 Kč |
| Unit Price without VAT: | 6 269,37000 Kč |
|---|---|
| Unit Price with VAT: | 7 585,93770 Kč |


