


67600765 | |
|---|---|
DigiKey Part Number | 281-67600765-ND |
Manufacturer | |
Manufacturer Product Number | 67600765 |
Description | GROMMET GLAND PVC BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.876" (22.25mm) Grommet, Gland Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Gland | |
For Use With/Related Products | TS 35x7.5/2.25 DIN Rail | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.876" (22.25mm) | |
Diameter - Inside | - | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 Kč | 12,69 Kč |
| Unit Price without VAT: | 12,69000 Kč |
|---|---|
| Unit Price with VAT: | 15,35490 Kč |




