
67600542 | |
|---|---|
DigiKey Part Number | 281-67600542-ND |
Manufacturer | |
Manufacturer Product Number | 67600542 |
Description | RAIL CAP TS35X7.5 RBR 1=100PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | DIN Rail Cap | |
For Use With/Related Products | Din Rail Track |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 652,35000 Kč | 2 652,35 Kč |
| 10 | 2 254,64200 Kč | 22 546,42 Kč |
| 25 | 2 113,63160 Kč | 52 840,79 Kč |
| 50 | 2 012,88060 Kč | 100 644,03 Kč |
| 100 | 1 975,26960 Kč | 197 526,96 Kč |
| Unit Price without VAT: | 2 652,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 209,34350 Kč |


