



4061630000 | |
|---|---|
DigiKey Part Number | 281-4924-ND |
Manufacturer | |
Manufacturer Product Number | 4061630000 |
Description | RELAY GEN PURPOSE SPDT 6A 60V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 60VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 42 VDC | |
Must Release Voltage | 3 VDC | |
Operate Time | 8 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 20.57 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,90000 Kč | 382,90 Kč |
| 10 | 341,11500 Kč | 3 411,15 Kč |
| 25 | 325,72760 Kč | 8 143,19 Kč |
| 50 | 314,54600 Kč | 15 727,30 Kč |
| 100 | 303,74100 Kč | 30 374,10 Kč |
| 250 | 290,01680 Kč | 72 504,20 Kč |
| 500 | 280,04078 Kč | 140 020,39 Kč |
| Unit Price without VAT: | 382,90000 Kč |
|---|---|
| Unit Price with VAT: | 463,30900 Kč |



