4010870000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4010870000

DigiKey Part Number
281-7383-ND
Manufacturer
Manufacturer Product Number
4010870000
Description
RS EURO-PROFIL GR 2 METER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plastic, PVC Housing Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
RS Housing System
Color
Gray
Material
Plastic, PVC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 226,37000 Kč1 226,37 Kč
101 042,33300 Kč10 423,33 Kč
25977,11560 Kč24 427,89 Kč
50930,51520 Kč46 525,76 Kč
100886,15030 Kč88 615,03 Kč
Unit Price without VAT:1 226,37000 Kč
Unit Price with VAT:1 483,90770 Kč