
3835020000 | |
|---|---|
DigiKey Part Number | 3835020000-ND |
Manufacturer | |
Manufacturer Product Number | 3835020000 |
Description | CONN TERM BLK DISCONNECT BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Component, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 15.0mm | |
Termination Style | Screw | |
Current - IEC | 30 A | |
Voltage - IEC | 1500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Epoxy Resin (EP) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9 392,48900 Kč | 93 924,89 Kč |
| Unit Price without VAT: | 9 392,48900 Kč |
|---|---|
| Unit Price with VAT: | 11 364,91169 Kč |



