
3834300000 | |
|---|---|
DigiKey Part Number | 3834300000-ND |
Manufacturer | |
Manufacturer Product Number | 3834300000 |
Description | TERMINAL CROSS CONN QL 2 ST 5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | 0.642" (16.30mm) | |
Style | - | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,20000 Kč | 64,20 Kč |
| 10 | 45,84700 Kč | 458,47 Kč |
| 25 | 40,03720 Kč | 1 000,93 Kč |
| 50 | 36,35760 Kč | 1 817,88 Kč |
| 100 | 33,28850 Kč | 3 328,85 Kč |
| 250 | 30,07540 Kč | 7 518,85 Kč |
| 500 | 28,19352 Kč | 14 096,76 Kč |
| 1 000 | 26,70361 Kč | 26 703,61 Kč |
| 5 000 | 24,37830 Kč | 121 891,50 Kč |
| Unit Price without VAT: | 64,20000 Kč |
|---|---|
| Unit Price with VAT: | 77,68200 Kč |











