3146450000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 6
Unit Price: 37 459,71000 Kč
Datasheet

Similar


Selec Controls USA Inc.
In Stock: 1
Unit Price: 9 069,78000 Kč
Datasheet
New Product
AC or DC DIN Rail Power Supply 1 Output 24V 3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3146450000

DigiKey Part Number
281-3146450000-ND
Manufacturer
Manufacturer Product Number
3146450000
Description
PROECO II 72W 24V 3A SNAP IN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 3A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Manufacturer
Weidmüller
Power (Watts)
72W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
Laboratory
Part Status
Active
Efficiency
87.5%
Input Type
AC or DC
Operating Temperature
-25°C ~ 70°C
Number of Outputs
1
Features
IP20, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.94" L x 1.26" W x 5.12" H (100.0mm x 32.0mm x 130.0mm)
DC Voltage - Input (Min)
110V
Approval Agency
CE, cULus, cURus, UKCA
DC Voltage - Input (Max)
370V
Standard Number
61010-1
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3025560000Weidmüller6281-3025560000-ND37 459,71000 KčParametric Equivalent
RPS60-24-CUSelec Controls USA Inc.14106-RPS60-24-CU-ND9 069,78000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 765,65000 Kč2 765,65 Kč
102 430,87500 Kč24 308,75 Kč
252 309,17520 Kč57 729,38 Kč
502 221,18100 Kč111 059,05 Kč
Manufacturers Standard Package
Unit Price without VAT:2 765,65000 Kč
Unit Price with VAT:3 346,43650 Kč