
3124730000 | |
|---|---|
DigiKey Part Number | 281-3124730000-ND |
Manufacturer | |
Manufacturer Product Number | 3124730000 |
Description | TERM BLK 7P THT/THR 7.50MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 10 | 159,37500 Kč | 1 593,75 Kč |
| 25 | 140,90480 Kč | 3 522,62 Kč |
| 50 | 129,71300 Kč | 6 485,65 Kč |
| 100 | 120,64610 Kč | 12 064,61 Kč |
| 250 | 111,40700 Kč | 27 851,75 Kč |
| 500 | 106,11382 Kč | 53 056,91 Kč |
| 1 000 | 101,98162 Kč | 101 981,62 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |

