
3124720000 | |
|---|---|
DigiKey Part Number | 281-3124720000-ND |
Manufacturer | |
Manufacturer Product Number | 3124720000 |
Description | TERM BLK 6P THT/THR 7.50MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,23000 Kč | 194,23 Kč |
| 10 | 137,68400 Kč | 1 376,84 Kč |
| 25 | 121,51120 Kč | 3 037,78 Kč |
| 50 | 111,65900 Kč | 5 582,95 Kč |
| 100 | 103,65030 Kč | 10 365,03 Kč |
| 250 | 95,47204 Kč | 23 868,01 Kč |
| 500 | 90,77604 Kč | 45 388,02 Kč |
| 1 000 | 87,10495 Kč | 87 104,95 Kč |
| Unit Price without VAT: | 194,23000 Kč |
|---|---|
| Unit Price with VAT: | 235,01830 Kč |

