
3124710000 | |
|---|---|
DigiKey Part Number | 281-3124710000-ND |
Manufacturer | |
Manufacturer Product Number | 3124710000 |
Description | TERM BLK 5P THT/THR 7.50MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| 10 | 115,61500 Kč | 1 156,15 Kč |
| 25 | 101,80680 Kč | 2 545,17 Kč |
| 50 | 93,35720 Kč | 4 667,86 Kč |
| 100 | 86,46350 Kč | 8 646,35 Kč |
| 250 | 79,39764 Kč | 19 849,41 Kč |
| 500 | 75,33032 Kč | 37 665,16 Kč |
| 1 000 | 72,14514 Kč | 72 145,14 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |

