New Product
4 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3124630000

DigiKey Part Number
281-3124630000-ND
Manufacturer
Manufacturer Product Number
3124630000
Description
TERM BLK 4P THT/THR 7.50MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tube
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.295" (7.50mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-20 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Push Button Actuated
Color
Black
Operating Temperature
-50°C ~ 120°C
Housing Material
Polyamide (PA9T), Nylon 9T
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1131,24000 Kč131,24 Kč
1093,02100 Kč930,21 Kč
2581,70760 Kč2 042,69 Kč
5074,74020 Kč3 737,01 Kč
10069,02460 Kč6 902,46 Kč
25063,14268 Kč15 785,67 Kč
50059,74476 Kč29 872,38 Kč
1 00057,07697 Kč57 076,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,24000 Kč
Unit Price with VAT:158,80040 Kč