New Product
2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3124610000

DigiKey Part Number
281-3124610000-ND
Manufacturer
Manufacturer Product Number
3124610000
Description
TERM BLK 2P THT/THR 7.50MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tube
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.295" (7.50mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-20 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Push Button Actuated
Color
Black
Operating Temperature
-50°C ~ 120°C
Housing Material
Polyamide (PA9T), Nylon 9T
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
1045,37700 Kč453,77 Kč
2539,61920 Kč990,48 Kč
5035,97800 Kč1 798,90 Kč
10032,93540 Kč3 293,54 Kč
25029,75164 Kč7 437,91 Kč
50027,88786 Kč13 943,93 Kč
1 00026,41128 Kč26 411,28 Kč
5 00024,10684 Kč120 534,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč