Parametric Equivalent

3123990150 | |
|---|---|
DigiKey Part Number | 281-3123990150-ND |
Manufacturer | |
Manufacturer Product Number | 3123990150 |
Description | IE-S1DS2VE0150T02T02-E |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Jack | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 49.21' (15.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,48000 Kč | 1 049,48 Kč |
| 10 | 929,93800 Kč | 9 299,38 Kč |
| 100 | 824,09380 Kč | 82 409,38 Kč |
| Unit Price without VAT: | 1 049,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 269,87080 Kč |


