
3123990010 | |
|---|---|
DigiKey Part Number | 281-3123990010-ND |
Manufacturer | |
Manufacturer Product Number | 3123990010 |
Description | CABLE MOD 2P2C JACK-JACK 3.28' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Jack | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,15000 Kč | 449,15 Kč |
| 10 | 381,76500 Kč | 3 817,65 Kč |
| 25 | 357,85640 Kč | 8 946,41 Kč |
| 50 | 340,78080 Kč | 17 039,04 Kč |
| 100 | 324,52620 Kč | 32 452,62 Kč |
| 250 | 304,22576 Kč | 76 056,44 Kč |
| 500 | 289,72536 Kč | 144 862,68 Kč |
| Unit Price without VAT: | 449,15000 Kč |
|---|---|
| Unit Price with VAT: | 543,47150 Kč |

