
3109320000 | |
|---|---|
DigiKey Part Number | 281-3109320000-ND |
Manufacturer | |
Manufacturer Product Number | 3109320000 |
Description | FEED-THROUGH TERMINAL BLOCK, SNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Black 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.34-2.5mm² |
Number of Positions 4 | Color Black |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style SNAP IN | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3109330000 | Weidmüller | 40 | 281-3109330000-ND | 99,48000 Kč | Parametric Equivalent |
| 3109340000 | Weidmüller | 97 | 281-3109340000-ND | 99,48000 Kč | Parametric Equivalent |
| 3109360000 | Weidmüller | 34 | 281-3109360000-ND | 99,48000 Kč | Parametric Equivalent |
| 3109370000 | Weidmüller | 100 | 281-3109370000-ND | 99,48000 Kč | Parametric Equivalent |
| 3112250000 | Weidmüller | 96 | 281-3112250000-ND | 99,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,48000 Kč | 99,48 Kč |
| 10 | 70,61700 Kč | 706,17 Kč |
| 25 | 61,85760 Kč | 1 546,44 Kč |
| 50 | 56,40580 Kč | 2 820,29 Kč |
| 100 | 51,90310 Kč | 5 190,31 Kč |
| 300 | 46,46537 Kč | 13 939,61 Kč |
| 500 | 44,53150 Kč | 22 265,75 Kč |
| 1 000 | 42,39861 Kč | 42 398,61 Kč |
| 5 000 | 39,09017 Kč | 195 450,85 Kč |
| Unit Price without VAT: | 99,48000 Kč |
|---|---|
| Unit Price with VAT: | 120,37080 Kč |




