
3052910000 | |
|---|---|
DigiKey Part Number | 281-3052910000-ND |
Manufacturer | |
Manufacturer Product Number | 3052910000 |
Description | CUBESERIES, RELAY, NUMBER OF CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 3000VA, 288W | |
Coil Current | 14 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 12 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.61 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,75000 Kč | 295,75 Kč |
| 10 | 263,42000 Kč | 2 634,20 Kč |
| 25 | 251,55600 Kč | 6 288,90 Kč |
| 50 | 242,92120 Kč | 12 146,06 Kč |
| 100 | 234,57910 Kč | 23 457,91 Kč |
| 250 | 223,98380 Kč | 55 995,95 Kč |
| 500 | 216,28034 Kč | 108 140,17 Kč |
| 1 000 | 208,83894 Kč | 208 838,94 Kč |
| Unit Price without VAT: | 295,75000 Kč |
|---|---|
| Unit Price with VAT: | 357,85750 Kč |

