New Product
3052510000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3052870000

DigiKey Part Number
281-3052870000-ND
Manufacturer
Manufacturer Product Number
3052870000
Description
CUBESERIES, RELAY, NUMBER OF CON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
12 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
3000VA, 288W
Coil Current
37.8 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
640 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1267,34000 Kč267,34 Kč
10238,07600 Kč2 380,76 Kč
25227,34000 Kč5 683,50 Kč
50219,53880 Kč10 976,94 Kč
100212,00090 Kč21 200,09 Kč
250202,42608 Kč50 606,52 Kč
500195,46652 Kč97 733,26 Kč
1 000188,74040 Kč188 740,40 Kč
Manufacturers Standard Package
Unit Price without VAT:267,34000 Kč
Unit Price with VAT:323,48140 Kč