New Product
3052510000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3052780000

DigiKey Part Number
281-3052780000-ND
Manufacturer
Manufacturer Product Number
3052780000
Description
CUBESERIES, RELAY, NUMBER OF CON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 230VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
12 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
3000VA, 288W
Coil Current
7.1 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
20 ms
Release Time
12 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
16.1 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1295,75000 Kč295,75 Kč
10263,42000 Kč2 634,20 Kč
25251,55600 Kč6 288,90 Kč
50242,92120 Kč12 146,06 Kč
100234,57910 Kč23 457,91 Kč
250223,98380 Kč55 995,95 Kč
500216,28034 Kč108 140,17 Kč
1 000208,83894 Kč208 838,94 Kč
Manufacturers Standard Package
Unit Price without VAT:295,75000 Kč
Unit Price with VAT:357,85750 Kč