
3052590000 | |
|---|---|
DigiKey Part Number | 281-3052590000-ND |
Manufacturer | |
Manufacturer Product Number | 3052590000 |
Description | CUBESERIES, RELAY SOCKET, NUMBER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | CRI Relays | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 108,74900 Kč | 1 087,49 Kč |
| 30 | 102,89733 Kč | 3 086,92 Kč |
| 50 | 100,28640 Kč | 5 014,32 Kč |
| 100 | 96,84700 Kč | 9 684,70 Kč |
| 250 | 92,47688 Kč | 23 119,22 Kč |
| 500 | 89,30030 Kč | 44 650,15 Kč |
| 1 000 | 86,23018 Kč | 86 230,18 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |


