
3052550000 | |
|---|---|
DigiKey Part Number | 281-3052550000-ND |
Manufacturer | |
Manufacturer Product Number | 3052550000 |
Description | CUBESERIES, RELAY, NUMBER OF CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 2000VA, 192W | |
Coil Current | 6.6 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 16 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 8.1 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,17000 Kč | 288,17 Kč |
| 10 | 256,62100 Kč | 2 566,21 Kč |
| 25 | 245,06400 Kč | 6 126,60 Kč |
| 50 | 236,65260 Kč | 11 832,63 Kč |
| 100 | 228,52930 Kč | 22 852,93 Kč |
| 250 | 218,20600 Kč | 54 551,50 Kč |
| 500 | 210,70250 Kč | 105 351,25 Kč |
| 1 000 | 203,45246 Kč | 203 452,46 Kč |
| Unit Price without VAT: | 288,17000 Kč |
|---|---|
| Unit Price with VAT: | 348,68570 Kč |

