New Product
3052510000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3052510000

DigiKey Part Number
281-3052510000-ND
Manufacturer
Manufacturer Product Number
3052510000
Description
CUBESERIES, RELAY, NUMBER OF CON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
2000VA, 192W
Coil Current
16.7 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
15 ms
Release Time
8 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.44 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1253,65000 Kč253,65 Kč
10225,88800 Kč2 258,88 Kč
25215,71200 Kč5 392,80 Kč
50208,31500 Kč10 415,75 Kč
100201,16220 Kč20 116,22 Kč
250192,07704 Kč48 019,26 Kč
500185,47366 Kč92 736,83 Kč
1 000179,09277 Kč179 092,77 Kč
Manufacturers Standard Package
Unit Price without VAT:253,65000 Kč
Unit Price with VAT:306,91650 Kč