
3052400000 | |
|---|---|
DigiKey Part Number | 281-3052400000-ND |
Manufacturer | |
Manufacturer Product Number | 3052400000 |
Description | CUBESERIES, RELAY, NUMBER OF CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 4000VA, 384W | |
Coil Current | 6.6 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 16 ms | |
Release Time | 16 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 8.1 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,12000 Kč | 279,12 Kč |
| 10 | 248,68500 Kč | 2 486,85 Kč |
| 25 | 237,47760 Kč | 5 936,94 Kč |
| 50 | 229,33140 Kč | 11 466,57 Kč |
| 100 | 221,45650 Kč | 22 145,65 Kč |
| 250 | 211,45232 Kč | 52 863,08 Kč |
| 500 | 204,18164 Kč | 102 090,82 Kč |
| 1 000 | 197,15641 Kč | 197 156,41 Kč |
| Unit Price without VAT: | 279,12000 Kč |
|---|---|
| Unit Price with VAT: | 337,73520 Kč |

