
3052290000 | |
|---|---|
DigiKey Part Number | 281-3052290000-ND |
Manufacturer | |
Manufacturer Product Number | 3052290000 |
Description | CUBESERIES, RELAY, NUMBER OF CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 4000VA, 384W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 12 ms | |
Release Time | 6 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,51000 Kč | 146,51 Kč |
| 10 | 130,59400 Kč | 1 305,94 Kč |
| 25 | 124,70880 Kč | 3 117,72 Kč |
| 50 | 120,43540 Kč | 6 021,77 Kč |
| 100 | 116,30550 Kč | 11 630,55 Kč |
| 250 | 111,05644 Kč | 27 764,11 Kč |
| 500 | 107,24006 Kč | 53 620,03 Kč |
| 1 000 | 103,55316 Kč | 103 553,16 Kč |
| Unit Price without VAT: | 146,51000 Kč |
|---|---|
| Unit Price with VAT: | 177,27710 Kč |

