
3037500000 | |
|---|---|
DigiKey Part Number | 281-3037500000-ND |
Manufacturer | |
Manufacturer Product Number | 3037500000 |
Description | FEED-THROUGH TERMINAL BLOCK, SNA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 6-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.2mm | |
Termination Style | Push In | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Current - UL | 55 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-12 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,34000 Kč | 154,34 Kč |
| 10 | 109,42100 Kč | 1 094,21 Kč |
| 25 | 96,29680 Kč | 2 407,42 Kč |
| 50 | 88,25040 Kč | 4 412,52 Kč |
| 100 | 81,67590 Kč | 8 167,59 Kč |
| 250 | 74,93012 Kč | 18 732,53 Kč |
| 500 | 71,04296 Kč | 35 521,48 Kč |
| 1 000 | 67,99698 Kč | 67 996,98 Kč |
| Unit Price without VAT: | 154,34000 Kč |
|---|---|
| Unit Price with VAT: | 186,75140 Kč |


