New Product
Male Coupler Connector Non-Keyed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3035710000

DigiKey Part Number
281-3035710000-ND
Manufacturer
Manufacturer Product Number
3035710000
Description
PHOTOVOLTAICS, PLUG-IN CONNECTOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Coupler Connector Non-Keyed
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Type
Male Coupler
Coded, Keyed
Non-Keyed
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
175,80000 Kč75,80 Kč
1064,42200 Kč644,22 Kč
10054,75440 Kč5 475,44 Kč
50048,87578 Kč24 437,89 Kč
1 00046,54417 Kč46 544,17 Kč
5 00041,55303 Kč207 765,15 Kč
Manufacturers Standard Package
Unit Price without VAT:75,80000 Kč
Unit Price with VAT:91,71800 Kč