New Product
Female Coupler Connector Non-Keyed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3035650000

DigiKey Part Number
281-3035650000-ND
Manufacturer
Manufacturer Product Number
3035650000
Description
PHOTOVOLTAICS, PLUG-IN CONNECTOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Coupler Connector Non-Keyed
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Type
Female Coupler
Coded, Keyed
Non-Keyed
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
1055,47700 Kč554,77 Kč
10047,14260 Kč4 714,26 Kč
50042,08084 Kč21 040,42 Kč
1 00040,07300 Kč40 073,00 Kč
5 00035,77513 Kč178 875,65 Kč
Manufacturers Standard Package
Unit Price without VAT:65,30000 Kč
Unit Price with VAT:79,01300 Kč