New Product
AC or DC DIN Rail Power Supply 1 Output 24V 40A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 40A
PROeco II Power Supplies – reliable and optimized for space-constrained applications

3025660000

DigiKey Part Number
281-3025660000-ND
Manufacturer
Manufacturer Product Number
3025660000
Description
SWITCH-MODE POWER SUPPLY, 960W 2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 40A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (2 Phase)
DC Voltage - Input (Min)
450V
DC Voltage - Input (Max)
800V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
40A
Power (Watts)
960W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Laboratory
Efficiency
92.4%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
5.91" L x 4.33" W x 5.12" H (150.0mm x 110.0mm x 130.0mm)
Approval Agency
CE, cULus, cURus, UKCA
Standard Number
61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 356,27000 Kč12 356,27 Kč
1010 860,27100 Kč108 602,71 Kč
Manufacturers Standard Package
Unit Price without VAT:12 356,27000 Kč
Unit Price with VAT:14 951,08670 Kč