New Product
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 10A
PROeco II Power Supplies – reliable and optimized for space-constrained applications

3025630000

DigiKey Part Number
281-3025630000-ND
Manufacturer
Manufacturer Product Number
3025630000
Description
SWITCH-MODE POWER SUPPLY,240W 24
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (2 Phase)
DC Voltage - Input (Min)
450V
DC Voltage - Input (Max)
800V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
240W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Laboratory
Efficiency
89%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
4.92" L x 1.89" W x 5.12" H (125.0mm x 48.0mm x 130.0mm)
Approval Agency
CE, cULus, cURus, UKCA
Standard Number
61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 495,60000 Kč5 495,60 Kč
104 830,17000 Kč48 301,70 Kč
254 588,33160 Kč114 708,29 Kč
Manufacturers Standard Package
Unit Price without VAT:5 495,60000 Kč
Unit Price with VAT:6 649,67600 Kč