New Product
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 5A
PROeco II Power Supplies – reliable and optimized for space-constrained applications

3025620000

DigiKey Part Number
281-3025620000-ND
Manufacturer
Manufacturer Product Number
3025620000
Description
SWITCH-MODE POWER SUPPLY, 120W 2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
320 ~ 550 VAC (3 Phase), 360 ~ 550 VAC (2 Phase)
DC Voltage - Input (Min)
450V
DC Voltage - Input (Max)
800V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Laboratory
Efficiency
86.6%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
4.92" L x 1.22" W x 5.12" H (125.0mm x 31.0mm x 130.0mm)
Approval Agency
CE, cULus, cURus, UKCA
Standard Number
61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 363
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 892,82000 Kč3 892,82 Kč
103 421,43500 Kč34 214,35 Kč
253 250,17120 Kč81 254,28 Kč
503 126,30400 Kč156 315,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3 892,82000 Kč
Unit Price with VAT:4 710,31220 Kč